Reference Only

75757-6431

Headers & Wire Housings MX150 2X3 VERT HEADER ASSY 1.5 TIN

Manufacturer:

Mfr Part:
757576431

TTI Part:
75757-6431

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions6 Position
Pitch3.5 mm (0.138 in)
Number of Rows2 Row
Row Spacing6 mm (0.236 in)
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series75757
TradenameMX150
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialTin
Current Rating17 A
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 VDC
Part # Aliases0757576431

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01593$5.07
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.