Reference Only

75757-5241

Headers & Wire Housings MX150 2X4 VERT HEADE ADER ASSY .25 SEL Au

Manufacturer:

Mfr Part:
757575241

TTI Part:
75757-5241

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions8 Position
Pitch3.5 mm (0.138 in)
Number of Rows2 Row
Row Spacing6 mm (0.236 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series75757
TradenameMX150
ApplicationPower
PackagingTube
Contact MaterialBrass
Current Rating17 A
Housing MaterialHigh Temperature Thermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 VDC
Part # Aliases0757575241

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,128In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21601$6.08
$1.21601$46.20
$1.21601$138.62
$1.21601$364.80
$1.21601$646.91
$1.21601$1,293.83
$1.21601$2,587.66
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.