Reference Only

75757-4080

Automotive Connectors MX150 DR Hdr Vert 8Ckt SMT W/O Posts

Manufacturer:

Mfr Part:
757574080

TTI Part:
75757-4080

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Number of Positions8 Position
Pitch3.5 mm (0.138 in)
ColorBlack
Series75757
PackagingTube
Current Rating17 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Voltage Rating500 VDC
Part # Aliases757574080 0757574080

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,530 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.21$3,381.30
$2.16$9,253.44
$2.14$21,609.72
$2.11$42,613.56
$1.98$99,364.32
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.