Reference Only

75757-1161

Headers & Wire Housings MX150 2X6 VERT HEADE HEADER ASSY 2.5 TIN

Manufacturer:

Mfr Part:
757571161

TTI Part:
75757-1161

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions12 Position
Pitch3.5 mm (0.138 in)
Number of Rows2 Row
Row Spacing3.5 mm (0.138 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series75757
TradenameMX150
ApplicationPower
PackagingTube
Contact MaterialBrass
Current Rating17 A
Housing MaterialHigh Temperature Thermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 VDC
Part # Aliases0757571161

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$1.05651$369.77
$1.05651$739.55
$1.05651$1,479.11
$1.05651$4,437.34
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.