Reference Only
75757-0441
Headers & Wire Housings MX150 Single Row Header, Vert., 4 Pos., 1.25 m Nickel (Ni) Overall, 1.50 m Minimum Select Matte Tin (Sn) Pltg Overall, 11.2mm Mating Pin Lg., 3.05mm PC Tail Lg.
Datasheet
0757570441 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Breakaway | |
| Number of Positions | 4 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Series | 75757 | |
| Tradename | MX150 | |
| Application | Power | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Current Rating | 17 A | |
| Housing Material | High Temperature Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 0757570441 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6,840 / Multiples: 6,840)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.317 | $2,168.28 | |
| $0.278 | $5,704.56 | |
| $0.274 | $11,244.96 | |
| $0.272 | $22,325.76 | |
| $0.269 | $55,198.80 |
Need more?
Sign in to add projects and notes