Reference Only
75757-0141
Automotive Connectors MX150 Hdr Assy Vert 04 ckt Tin
Datasheet
0757570141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product Type | Automotive Connectors | |
| Current Rating | 17 A | |
| Voltage Rating | 500 VDC | |
| Number of Positions | 4 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Pitch | 3.5 mm (0.138 in) | |
| Series | 75757 | |
| Packaging | Tube | |
| Tradename | MX150 | |
| Color | Black | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 0757570141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,835In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $5.40 | |
| $0.91 | $9.10 | |
| $0.88 | $22.00 | |
| $0.83 | $83.00 | |
| $0.77 | $192.50 | |
| $0.737 | $368.50 | |
| $0.613 | $613.00 | |
| $0.606 | $1,036.26 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.