Reference Only

75710-3006

End of Life
High Speed / Modular Connectors 11X6 DC REC GUIDE LEFT

Manufacturer:

Mfr Part:
0757103006

TTI Part:
75710-3006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions132 Position
Number of Rows11 Row
Pitch3.7 mm
Termination StyleSolder Pin
Contact PlatingGold
Series75710
PackagingKit
Contact MaterialTin
Current Rating1 A
Housing MaterialThermoplastic
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX I-Trac
Voltage Rating120 VAC/DC
Part # Aliases0757103006

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes