Reference Only
75541-1004
High Speed / Modular Connectors ASSY PDSR RECEPATCLE PDSR RECEPATCLE TIN
Datasheet
0755411004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Series | 75541 | |
| Packaging | Kit | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | EXTreme PowerMass | |
| Part # Aliases | 0755411004 755411004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.63 | $888.90 | |
| $29.12 | $1,747.20 | |
| $28.83 | $3,459.60 | |
| $27.90 | $11,718.00 | |
| $27.30 | $27,846.00 | |
| $27.03 | $54,330.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes