Reference Only
74754-8220
I/O Connectors ZSFP+ 1X2 CAGE ASY PRESS
Datasheet
0747548220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Gender | Female | |
| Number of Positions | 0 Position | |
| Mounting Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Series | 74754 | |
| Packaging | Tray | |
| Number of Ports | 2 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 747548220 0747548220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,728 / Multiples: 864)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.63 | $18,368.64 | |
| $10.52 | $45,446.40 | |
| $10.42 | $108,034.56 | |
| $10.32 | $213,995.52 | |
| $10.22 | $512,144.64 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.