Reference Only

74754-0420

End of Life
I/O Connectors 1x4 SFP+ GangedCage age forL/P w/PrssFit

Manufacturer:

Mfr Part:
0747540420

TTI Part:
74754-0420

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleHorizontal
Series74754
PackagingTray
Housing MaterialCopper
Number of Ports4 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0747540420

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8538908180
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.58$13.58
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes