Reference Only

74754-0106

End of Life
I/O Connectors Single Port SFP+ Cag e - Solder Post PCI

Manufacturer:

Mfr Part:
0747540106

TTI Part:
74754-0106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleHorizontal
Series74754
PackagingTray
Accessory TypeCage Assembly, 1x1
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0747540106

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.