Reference Only

74754-0043

I/O Connectors SFP+ 1x4 Light Pipe Assy Low Profile

Manufacturer:

Mfr Part:
0747540043

TTI Part:
74754-0043

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductAccessories
Mounting AngleHorizontal
Series74754
PackagingTray
Accessory TypeLight Pipe Cover Assembly
Features1x4 port configuration
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases0747540043

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538908180
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

215In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.98$7.98
$7.71$69.39
$7.64$191.00
$7.56$378.00
$7.49$749.00
$7.14$1,927.80
$7.07$3,817.80
$7.00$11,340.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes