Reference Only
74754-0041
I/O Connectors SFP+1x4LightPipeCov Assy, Back-top
Datasheet
0747540041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Mounting Angle | Horizontal | |
| Series | 74754 | |
| Packaging | Each | |
| Accessory Type | Light Pipe Cover Assembly, 1x4 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0747540041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 540 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.02 | $4,870.80 | |
| $8.75 | $14,175.00 | |
| $8.65 | $28,026.00 | |
| $8.56 | $55,468.80 | |
| $8.46 | $127,915.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes