Reference Only

74754-0011

I/O Connectors SFP+ 1x Light Pipe C Cover Assy Back-Top

Manufacturer:

Mfr Part:
0747540011

TTI Part:
74754-0011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductAccessories
Mounting AngleHorizontal
Series74754
PackagingBulk
Accessory TypeLight Pipe Cover Assembly
Features1x1 port configuration
Housing MaterialCopper
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases0747540011

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538908180
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.68$11.68
$9.73$973.00
$9.62$1,558.44
$8.61$2,152.50
$8.51$5,514.48
$7.31$12,631.68
$7.21$29,589.84
$7.11$58,358.88
Need more?
Sign in to add projects and notes