Reference Only

74737-0016

End of Life
I/O Connectors SFP One Piece Cage, EMI Shielding, 3.05mm Press-Fit Tails, for PCI Applications

Manufacturer:

Mfr Part:
0747370016

TTI Part:
74737-0016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleHorizontal
Series74737
PackagingTray
Contact MaterialCopper Alloy
FeaturesEMI shielding, one piece cage
Housing MaterialCopper
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0747370016

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,808In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$2.62$62.88
$2.57$123.36
$2.52$241.92
$2.47$355.68
$2.42$580.80
$2.37$1,023.84
Need more?
Sign in to add projects and notes