Reference Only

74737-0009

I/O Connectors SFP 1 PC CAGE ASSY PRESS-FIT

Manufacturer:

Mfr Part:
0747370009

TTI Part:
74737-0009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleHorizontal
Series74737
PackagingTray
Contact MaterialCopper Alloy
FeaturesEMI shielding, one piece cage
Housing MaterialCopper
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0747370009

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,583In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.68$5.04
$1.66$249.00
$1.63$407.50
$1.60$800.00
$1.56$1,560.00
$1.53$5,948.64
$1.36$12,337.92
$1.34$27,786.24
Need more?

My Notes

Sign into see notes.