Reference Only
74737-0005
I/O Connectors SFP ONE PC CAGE 3.05MM PRSS FIT TAIL
Datasheet
0747370005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Horizontal | |
| Series | 74737 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0747370005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,592 / Multiples: 1,296)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $3,913.92 | |
| $1.49 | $13,517.28 | |
| $1.48 | $30,689.28 | |
| $1.46 | $58,656.96 | |
| $1.45 | $146,577.60 |
Need more?
My Notes
Sign into see notes.