Reference Only
74736-0230
End of Life
I/O Connectors XFP HEAT SINK CLIP
Datasheet
0747360230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Mounting Angle | Horizontal | |
| Series | 74736 | |
| Packaging | Tray | |
| Accessory Type | Heat Sink | |
| Contact Material | Aluminum | |
| Features | XFP | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0747360230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.9243 | $9.24 | |
| $0.90297 | $72.23 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.