Reference Only
74540-0401
PCI Express / PCI Connectors PCIe Guide Frame, x4, for PCIe Add-In Cards, 1 Cage Angle, With Blocking Key
Datasheet
0745400401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | PCI Express / PCI Connectors | |
| Number of Positions | 38 Position | |
| Mounting Style | Crimp or Compression | |
| Mounting Angle | Horizontal | |
| Termination Style | Crimp | |
| Series | 74540 | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | iPass | |
| Part # Aliases | 0745400401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
630In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.45 | $101.15 | |
| $12.04 | $2,949.80 | |
| $11.40 | $5,586.00 | |
| $11.28 | $13,818.00 | |
| $11.16 | $35,544.60 | |
| $11.04 | $67,620.00 |
Need more?
Sign in to add projects and notes