Reference Only

74441-0007

I/O Connectors 30 Ckt Receptacle 15u" Au Plating

Manufacturer:

Mfr Part:
0744410007

TTI Part:
74441-0007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductSFP+ Connectors
GenderFemale
Number of Positions30 Position
Pitch0.8 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleRight Angle
Series74441
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
ColorBlack
Current Rating500 mA
FeaturesHost connector used with Z-axis
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases0744410007

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 960 / Multiples: 480)
Quantity Unit PriceExt. Price
$3.75$3,600.00
$3.68$10,598.40
$3.65$21,024.00
$3.61$38,121.60
$3.57$92,534.40
Need more?
Available Regional Inventory
480 available now at ttieurope.com

My Notes

Sign into see notes.