Reference Only

74320-9010

HDMI, Displayport & DVI Connectors 29CKT RA PCB RECEPT PNL MNT THRUHOLE

Manufacturer:

Mfr Part:
0743209010

TTI Part:
74320-9010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHDMI, Displayport & DVI Connectors
ProductDVI
GenderFemale
OrientationRight Angle
Number of Positions29 Position
Termination StylePC Pin
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
Series74320
PackagingTray
ColorNatural
Contact Rating3 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors
TradenameMicroCross
Voltage Rating40 VAC
Part # Aliases0743209010

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,344 / Multiples: 8)
Quantity Unit PriceExt. Price
$2.87$3,857.28
$2.83$11,410.56
$2.80$28,224.00
$2.77$55,843.20
$2.75$138,600.00
Need more?

My Notes

Sign into see notes.