Reference Only

74320-4004

HDMI, Displayport & DVI Connectors RA DVI RECEPTACLE

Manufacturer:

Mfr Part:
0743204004

TTI Part:
74320-4004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHDMI, Displayport & DVI Connectors
ProductDVI
GenderFemale
OrientationRight Angle
Number of Positions24 Position
Termination StylePC Pin
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
Series74320
PackagingTray
ColorNatural
Contact Rating3 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors
TradenameMicroCross
Voltage Rating40 VAC
Part # Aliases0743204004

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,192In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 8 / Multiples: 8)
Quantity Unit PriceExt. Price
$2.32$18.56
$2.28$127.68
$2.25$252.00
$2.22$1,491.84
$2.19$2,943.36
$2.15$8,668.80
$1.87$18,849.60
$1.84$37,094.40
Need more?

My Notes

Sign into see notes.