Reference Only

74320-1003

HDMI, Displayport & DVI Connectors DVI I RA RCPT ASSY 3 RA RCPT ASSY 30''SA

Manufacturer:

Mfr Part:
0743201003

TTI Part:
74320-1003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHDMI, Displayport & DVI Connectors
ProductDVI
GenderFemale
OrientationRight Angle
Number of Positions29 Position
Termination StylePC Pin
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
Series74320
PackagingTray
ColorNatural
Contact Rating3 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors
TradenameMicroCross
Voltage Rating40 VAC
Part # Aliases0743201003

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,343In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.60$9.20
$4.14$41.40
$3.95$98.75
$3.22$2,163.84
$3.16$4,247.04
$3.13$12,620.16
$3.10$31,248.00
$3.07$61,891.20
Need more?
Sign in to add projects and notes