Reference Only

74164-0006

Headers & Wire Housings CGrid R/A Shrd Hdr w/pg 15"SAu 6Ckt

Manufacturer:

Mfr Part:
0741640006

TTI Part:
74164-0006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Series74164
TradenameC-Grid
ApplicationBoard-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating2.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0741640006

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.18$6.54
$2.16$21.60
$2.14$57.78
$2.12$212.00
$2.09$376.20
$2.07$1,035.00
$2.05$2,050.00
$1.97$11,489.04
Need more?

My Notes

Sign into see notes.