Reference Only

74099-1004

Headers & Wire Housings 2.54 WIRE/BOARD HDR Vertical 4 CKT

Manufacturer:

Mfr Part:
0740991004

TTI Part:
74099-1004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series74099
TradenameSL
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0740991004

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,016 / Multiples: 42)
Quantity Unit PriceExt. Price
$1.32$2,661.12
$1.29$10,402.56
$1.27$25,603.20
$1.25$50,400.00
$1.22$122,976.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

50-57-9704 Molex
Mating Product

Molex

Headers & Wire Housings SNGL CRIMP HSING 4P TPA W/POS LATCH
50-57-9204 Molex
Mating Product

Molex

Headers & Wire Housings 4 CKT CRIMP HOUSING
50-57-9004 Molex
Mating Product

Molex

Headers & Wire Housings HSG 4P SINGLE ROW NON-POLARIZED

My Notes

Sign into see notes.