Reference Only
74076-0002
High Speed / Modular Connectors VHDM-HSD Free-Standing Guide Pin
Datasheet
0740760002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Number of Positions | 0 Position | |
| Termination Style | Through Hole - Press Fit | |
| Contact Plating | Gold | |
| Accessory Type | Guide Pin | |
| Series | 74076 | |
| Packaging | Kit | |
| Current Rating | 1 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VHDM-HSD | |
| Part # Aliases | 0740760002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.01 | $3,505.00 | |
| $6.70 | $10,050.00 | |
| $6.64 | $19,920.00 | |
| $6.57 | $39,420.00 | |
| $6.51 | $97,650.00 |
Need more?
Sign in to add projects and notes