Reference Only
74061-1004
High Speed / Modular Connectors VHDM B-TO-B BACKPLAN
Datasheet
0740611004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 80 Position | |
| Number of Rows | 8 Row | |
| Pitch | 2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 74061 | |
| Packaging | Tube | |
| Contact Material | Beryllium Copper, High Performance Alloy (HPA) | |
| Current Rating | 3 A | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VHDM | |
| Voltage Rating | 120 VAC/DC | |
| Part # Aliases | 0740611004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.32042 | $20.32 | |
| $20.32042 | $101.60 | |
| $20.32042 | $203.20 | |
| $20.32042 | $386.08 | |
| $20.32042 | $772.17 | |
| $20.32042 | $1,158.26 | |
| $20.32042 | $3,088.70 |
Need more?
My Notes
Sign into see notes.