Reference Only
74061-1002
High Speed / Modular Connectors VHDM BACKPLANE 80P board-to-board hdr
Datasheet
0740611002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 80 Position | |
| Number of Rows | 8 Row | |
| Pitch | 2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 74061 | |
| Packaging | Tube | |
| Contact Material | Beryllium Copper, High Performance Alloy (HPA) | |
| Current Rating | 3 A | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VHDM | |
| Voltage Rating | 120 VAC/DC | |
| Part # Aliases | 0740611002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.91 | $32.91 | |
| $27.42 | $82.26 | |
| $27.15 | $271.50 | |
| $26.74 | $401.10 | |
| $26.47 | $661.75 | |
| $26.21 | $1,153.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes