Reference Only
74060-9001
High Speed / Modular Connectors VHDM Single-Ended Bd-to-Bd Backplane Header, 2mm Pit., Vert., 8 Rows, Open Sig Module, 80 Pos., 10 Columns, Pin Lg. 4.75mm
Datasheet
0740609001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Series | 74060 | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VHDM | |
| Part # Aliases | 0740609001 740609001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 312 / Multiples: 312)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.12 | $6,277.44 | |
| $19.22 | $17,989.92 | |
| $19.03 | $41,561.52 | |
| $18.84 | $76,415.04 | |
| $18.66 | $192,123.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes