Reference Only

74060-2504

High Speed / Modular Connectors VHDM B-TO-B BACKPLAN

Manufacturer:

Mfr Part:
0740602504

TTI Part:
74060-2504

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions200 Position
Number of Rows8 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
Series74060
PackagingTube
Contact MaterialCopper Alloy
Current Rating3 A
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVHDM
Voltage Rating120 VAC/DC
Part # Aliases0740602504

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.70308$39.70
$39.70308$397.03
$39.70308$794.06
$39.70308$1,191.09
$39.70308$1,985.15
$39.70308$4,764.36
Need more?

My Notes

Sign into see notes.