Reference Only

74057-9009

End of Life
High Speed / Modular Connectors VHDM BACKPLN 6R 10C OPEN 50u Au 5.15mm

Manufacturer:

Mfr Part:
0740579009

TTI Part:
74057-9009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions60 Position
Number of Rows6 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series74057
PackagingTube
Current Rating2 A
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVHDM
Voltage Rating120 VAC/DC
Part # Aliases0740579009 740579009

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

208In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 26 / Multiples: 26)
Quantity Unit PriceExt. Price
$13.82249$359.38
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes