Reference Only
74029-6000
High Speed / Modular Connectors VHDM Bd-to-Bd Backplane Recept. Pwr Module, 2mm Pit., Vert., 6 Rows, 2 Pos., Gold (Au) Selective 0.76 m, Lead-Free
Datasheet
0740296000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 2 Position | |
| Number of Rows | 6 Row | |
| Pitch | 2 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | 74029 | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 10 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VHDM | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0740296000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.33 | $18,495.00 | |
| $12.21 | $54,945.00 | |
| $12.09 | $126,945.00 | |
| $11.97 | $251,370.00 | |
| $11.85 | $604,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes