Reference Only
73838-0003
Headers & Wire Housings 2.54mm Pit. SL Terminal Pos. Assurance (TPA) Retainer, Single Row, Version N, Positive Latch, 3 Pos., Natural
Datasheet
0738380003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Series | 73838 | |
| Tradename | SL | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0738380003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,462In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.234 | $5.14 | |
| $0.195 | $19.50 | |
| $0.178 | $44.50 | |
| $0.171 | $85.50 | |
| $0.146 | $146.00 | |
| $0.144 | $316.80 | |
| $0.141 | $620.40 | |
| $0.134 | $1,608.00 |
Need more?
Associated Parts

Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 3 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg

Headers & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 3 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg

Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 3 Pos., Tin (Sn) Pltg

Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, 3.05mm Pocket, Vert., Shrouded, w/ Press-Fit Plastic Peg, 3 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) Tail Pltg

Headers & Wire Housings SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, w/ Mtg Ears, 3 Pos., Black

Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 3 Pos., 0.76 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg

Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, 3.05mm Pocket, Vert., Shrouded, w/ Press-Fit Plastic Peg, 3 Pos., Tin (Sn) Pltg

Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, w/ Press-fit Plastic Peg, 3 Pos., 0.76 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg

Headers & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 3 Pos., Black

Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, w/ Press-fit Plastic Peg, 3 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg
Sign in to add projects and notes