Reference Only
73656-0000
High Speed / Modular Connectors POWER MODULE 2MM
Datasheet
0736560000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 3 Position | |
| Number of Rows | 3 Row | |
| Pitch | 3.7 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 73656 | |
| Packaging | Tube | |
| Contact Material | Gold | |
| Current Rating | 15 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | HDM | |
| Voltage Rating | 500 VAC | |
| Part # Aliases | 0736560000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 780 / Multiples: 52)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.74 | $8,377.20 | |
| $9.52 | $22,276.80 | |
| $9.11 | $42,634.80 | |
| $8.46 | $72,586.80 | |
| $7.70 | $156,156.00 |
Need more?
My Notes
Sign into see notes.