Reference Only

73644-0209

High Speed / Modular Connectors HDM Bd-to-Bd Backplane Header, Vert., SMC, Press-Fit, Guide Post Location A, Polarizing Key Pos. E, 72 Pos., Mating Lg. 6mm

Manufacturer:

Mfr Part:
0736440209

TTI Part:
73644-0209

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions72 Position
Number of Rows6 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
Series73644
PackagingTube
Contact MaterialGold
Current Rating1 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameHDM
Voltage Rating250 VAC
Part # Aliases0736440209

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 128 / Multiples: 128)
Quantity Unit PriceExt. Price
$23.79$3,045.12
$22.94$11,745.28
$22.71$23,255.04
$22.49$46,059.52
$22.26$113,971.20
Need more?
Sign in to add projects and notes