Reference Only

73643-1200

High Speed / Modular Connectors 2MM HDM BP EW PF 30A EW PF 30Au GF 144CKT

Manufacturer:

Mfr Part:
0736431200

TTI Part:
73643-1200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions144 Position
Number of Rows6 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series73643
PackagingTube
Contact MaterialGold
Current Rating1 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameHDM
Voltage Rating250 VAC
Part # Aliases0736431200

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$28.31$2,264.80
$28.03$6,727.20
$27.76$15,545.60
$27.48$28,579.20
$27.21$69,657.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes