Reference Only

73591-2101

RF Isolators SMSJ Isolator 925-960MHz 23mm

Manufacturer:

Mfr Part:
0735912101

TTI Part:
73591-2101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Isolators
Frequency925 MHz to 950 MHz
Operation DirectionClockwise
Insertion Loss0.2 dB
Mounting StyleSolder
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
Impedance50 Ohms
PackagingBulk
Product TypeRF Isolators
ProductIsolators
Series73591
SubcategoryFilters
Termination StyleSolder
TypeSingle Junction
Part # Aliases801-092-096-WB040 0735912101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517690000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

960In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.17$14.17
$13.09$130.90
$12.95$323.75
$10.93$1,093.00
$10.30$2,472.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.