Reference Only

73591-2091

End of Life
RF Isolators SMT Single Junction Isolator 617-652 MHz, Clockwise, 23mm Diameter

Manufacturer:

Mfr Part:
0735912091

TTI Part:
73591-2091

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Isolators
Frequency617 MHz to 652 MHz
Operation DirectionClockwise
Impedance50 Ohms
PackagingBulk
Product TypeRF Isolators
ProductIsolators
Series73591
SubcategoryFilters
TypeSingle Junction
Part # Aliases801-061-065-WB040 0735912091

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517690000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.66$9.66
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes