Reference Only

73591-2084

End of Life
RF Isolators SMT Single Junction Isolator 7100-8500 MHz, Counterclockwise, 11mm Diameter

Manufacturer:

Mfr Part:
0735912084

TTI Part:
73591-2084

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Isolators
Frequency7.1 GHz to 8.5 GHz
Operation DirectionCounterclockwise
Impedance50 Ohms
PackagingBulk
Product TypeRF Isolators
ProductIsolators
Series73591
SubcategoryFilters
TypeSingle Junction
Part # Aliases811-710-850-PT040 0735912084

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517690000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.44$13.44
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes