Reference Only
73591-2082
RF Isolators SMSJ Isolator 5.65-7.15GHz 11mm
Datasheet
0735912082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Isolators | |
| Frequency | 5.65 GHz to 7.15 GHz | |
| Isolation dB | 18 dB | |
| Power Rating | 10 W | |
| Operation Direction | Counterclockwise | |
| Insertion Loss | 0.5 dB | |
| Mounting Style | Solder | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 11 mm x 7 mm | |
| Impedance | 50 Ohms | |
| Contact Plating | Gold | |
| Body Material | Steel | |
| Packaging | Bulk | |
| Product Type | RF Isolators | |
| Product | Isolators | |
| Series | 73591 | |
| Subcategory | Filters | |
| Termination Style | Solder | |
| Type | Single Junction | |
| Part # Aliases | 811-565-715-PT040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517690000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.80 | $22.80 | |
| $19.88 | $198.80 | |
| $18.87 | $471.75 | |
| $17.03 | $1,703.00 | |
| $13.87 | $4,161.00 | |
| $13.57 | $8,142.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.