Reference Only

73591-2059

RF Circulators SMSJ Circulator 2.49-2.69GHz 15mm

Manufacturer:

Mfr Part:
0735912059

TTI Part:
73591-2059

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Circulators
Frequency2.496 GHz to 2.69 GHz
Isolation dB20 dB
Operation DirectionClockwise
Power Rating100 W
Insertion Loss0.25 dB
Mounting StyleSolder Tab
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Dimensions15.5 mm x 7 mm
Impedance50 Ohms
Contact PlatingSilver
Body MaterialCarbon Steel
PackagingBulk
Product TypeRF Circulators
ProductCirculators
Series73591
SubcategoryFilters
Termination StyleSolder
TypeSingle Junction
Part # Aliases802-249-269-WP040

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517690000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.46$3,276.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.