Reference Only

73591-2049

End of Life
RF Circulators SMT Single Junction Circulator 3300-3800 MHz, Counterclockwise, 10mm Diameter

Manufacturer:

Mfr Part:
0735912049

TTI Part:
73591-2049

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Circulators
Frequency3.3 GHz to 3.8 GHz
Isolation20 dB
Operation DirectionCounterclockwise
Power Rating50 W
Insertion Loss0.3 dB
Mounting StyleSolder Tab
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Dimensions10 mm x 7 mm
Impedance50 Ohms
Contact PlatingSilver
Body MaterialCarbon Steel
TypeSingle Junction
PackagingBulk
Product TypeRF Circulators
ProductCirculators
Series73591
SubcategoryFilters
Part # Aliases812-330-380-VP040

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517690000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethyltrisiloxane (107-51-7);Octamethylcyclotetrasi

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.14$6.14
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes