Reference Only

73591-2045

End of Life
RF Circulators SMT Single Junction Circulator 3400-3600 MHz, Counterclockwise, 10mm Diameter

Manufacturer:

Mfr Part:
0735912045

TTI Part:
73591-2045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Circulators
Frequency3.4 GHz to 3.6 GHz
Isolation20 dB
Operation DirectionCounterclockwise
Power Rating50 W
Insertion Loss0.35 dB
Mounting StyleSolder Tab
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Dimensions10 mm x 7 mm
Impedance50 Ohms
Contact PlatingSilver
Body MaterialCarbon Steel
TypeSingle Junction
PackagingBulk
Product TypeRF Circulators
ProductCirculators
Series73591
SubcategoryFilters
Termination StyleSolder
Part # Aliases812-340-360-VP040

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517690000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.40$5.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes