Reference Only

73591-2042

End of Life
RF Circulators SMT Single Junction Circulator 5150-5925 MHz, Clockwise, 10mm Diameter

Manufacturer:

Mfr Part:
0735912042

TTI Part:
73591-2042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Circulators
Frequency5.15 GHz to 5.925 GHz
Isolation19 dB
Operation DirectionClockwise
Power Rating50 W
Insertion Loss0.4 dB
Mounting StyleSolder Tab
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Dimensions10 mm x 7 mm
Impedance50 Ohms
Contact PlatingSilver
Body MaterialCarbon Steel
TypeSingle Junction
PackagingBulk
Product TypeRF Circulators
ProductCirculators
Series73591
SubcategoryFilters
Part # Aliases802-515-592-VP040

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517690000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.96$5.96
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes