Reference Only
73591-2039
RF Isolators SMSJ Isolator 3.4-3.8GHz 10mm
Datasheet
0735912039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Isolators | |
| Frequency | 3.4 GHz to 3.8 GHz | |
| Isolation dB | 20 dB | |
| Power Rating | 50 W | |
| Operation Direction | Counterclockwise | |
| Insertion Loss | 0.3 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Dimensions | 10 mm x 7 mm | |
| Impedance | 50 Ohms | |
| Contact Plating | Silver | |
| Body Material | Steel | |
| Packaging | Bulk | |
| Product Type | RF Isolators | |
| Product | Isolators | |
| Series | 73591 | |
| Subcategory | Filters | |
| Type | Single Junction | |
| Part # Aliases | 811-340-380-VT040 0735912039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517690000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.16 | $12.16 | |
| $10.57 | $105.70 | |
| $9.36 | $234.00 | |
| $9.26 | $926.00 | |
| $8.80 | $2,200.00 | |
| $7.05 | $3,525.00 | |
| $6.76 | $6,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes