Reference Only

73591-2038

RF Isolators SMSJ Isolator 3.4-3.8GHz 10mm

Manufacturer:

Mfr Part:
0735912038

TTI Part:
73591-2038

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Isolators
Frequency3.4 GHz to 3.8 GHz
Isolation dB20 dB
Power Rating50 W
Operation DirectionClockwise
Insertion Loss0.3 dB
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Dimensions10 mm x 7 mm
Impedance50 Ohms
Contact PlatingSilver
Body MaterialSteel
PackagingBulk
Product TypeRF Isolators
ProductIsolators
Series73591
SubcategoryFilters
TypeSingle Junction
Part # Aliases801-340-380-VT040 0735912038

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517690000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.16$12.16
$10.56$105.60
$10.01$250.25
$9.25$925.00
$6.91$1,727.50
$6.83$3,415.00
$6.76$5,070.00
$6.68$8,350.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.