Reference Only

73415-1960

RF Connectors / Coaxial Connectors BNC ACC

Manufacturer:

Mfr Part:
0734151960

TTI Part:
73415-1960

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
RF SeriesBNC
Body FinishNickel
Body MaterialBrass
ProductAccessories
PackagingEach
GenderPlug (Pin)
Maximum Frequency2 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73415
SubcategoryRF Interconnects
Part # Aliases0734151960 734151960

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538908180
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.