Reference Only

73415-1471

RF Connectors / Coaxial Connectors VERT JACK PCB

Manufacturer:

Mfr Part:
0734151471

TTI Part:
73415-1471

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesMMCX
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleThrough Hole
PackagingBulk
Body FinishGold
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency6 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73415
SubcategoryRF Interconnects
Part # Aliases0734151471

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.17$1,085.00
$2.10$2,100.00
$2.07$5,175.00
$2.04$8,160.00
$2.01$16,080.00
$1.98$39,600.00
$1.95$78,000.00
Need more?

My Notes

Sign into see notes.