Reference Only
73414-0190
RF Connectors / Coaxial Connectors MMCX RA PCB-JCK AU T/H
Datasheet
0734140190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 6 GHz | |
| Packaging | Tray | |
| Frequency | 6 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73414 | |
| Subcategory | RF Interconnects | |
| Tradename | MMCX | |
| Part # Aliases | 734140190 0734140190 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |