Reference Only
73403-9050
RF Connector Accessories FAKRA 11 P SHROUD CODE Z, IP66
Datasheet
0734039050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connector Accessories | |
| RF Series | FAKRA | |
| Body Material | Nylon | |
| Product | RF Connectors | |
| Packaging | Each | |
| Gender | Plug (Pin) | |
| Product Type | RF Connector Accessories | |
| Series | 73403 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 734039050 0734039050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $3,700.00 | |
| $1.47 | $11,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes